Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG103
Newark Part No.97K0704
Product RangeG1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $11.170 |
5+ | $10.500 |
10+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG103
Newark Part No.97K0704
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric98mm
External Width - Metric64mm
External Depth - Metric34mm
IP RatingIP65
IP RatingIP65
Body ColorUnfinished
NEMA Rating-
External Height - Imperial3.86"
External Width - Imperial2.52"
External Depth - Imperial1.34"
Product RangeG1
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Heavy duty sealed diecast aluminium enclosure
- Natural aluminium colour finish
- Designed to meet IP65 and NEMA4 through the neoprene gasket with universal tongue and groove system
- Ideal for industrial environments
- Wall mounting holes and lid fixing screws are outside the sealing area for sealing protection
- Wall thickness: 3mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
98mm
External Depth - Metric
34mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
G1
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP65
Body Color
Unfinished
External Height - Imperial
3.86"
External Depth - Imperial
1.34"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for G103
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate