Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $33.800 |
5+ | $31.490 |
10+ | $28.380 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17081UG
Newark Part No.74M2232
Technical Datasheet
Rack U Height1U
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric43mm
External Width - Metric431.8mm
External Depth - Metric203.2mm
External Height - Imperial1.69"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
431.8mm
External Height - Imperial
1.69"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Height - Metric
43mm
External Depth - Metric
203.2mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Alternatives for G17081UG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate