Need more?
Quantity | Price |
---|---|
1+ | $40.290 |
5+ | $37.540 |
10+ | $33.830 |
Product Information
Product Overview
This 19" Case is a sleek and practical solution for your professional needs. This rack-mounted case, designed with durability in mind, features a robust ABS construction that ensures both strength and lightweight portability. With a compact 2U size, it optimizes space efficiency in your rack setup. The stylish black finish not only adds a touch of sophistication but also enhances the case's resistance to wear and tear. This 19" case is crafted for seamless integration into your rack system, providing a secure and organized environment for your valuable equipment. Ideal for various applications, from audio and networking setups to server installations, this case combines form and function to meet the demands of modern professional environments. Elevate your equipment management with this 19" case, where reliability meets aesthetics in a compact and efficient design.
- 19inch, 2U black colour rack mount case
- Acrylonitrile butadiene styrene enclosure material
- 86mm x 431.8mm x 203.2mm size
- Multicomp pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Instrumentation, Patch Panels, Utilities
Technical Specifications
2U
Rack Mount
431.8mm
3.39"
8"
No SVHC (25-Jun-2025)
ABS
86mm
203.2mm
17"
-
Technical Docs (1)
Alternatives for G17082UBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate