Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.630 |
| 5+ | $24.750 |
| 10+ | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG2120
Newark Part No.74M2263
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial7.87"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G2120 is a multi-purpose non-metallic Enclosure made of polycarbonate.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
5.91"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G2120
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate