Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG256
Newark Part No.24M2444
Your Part Number
Technical Datasheet
827 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.00 |
| 5+ | $12.23 |
| 10+ | $11.54 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG256
Newark Part No.24M2444
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric82mm
External Depth - Metric55mm
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4
External Height - Imperial3.15"
External Width - Imperial3.23"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
55mm
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
2.17"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.23"
Product Range
-
Technical Docs (2)
Alternatives for G256
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate