Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.940 |
5+ | $20.640 |
10+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$21.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG279
Newark Part No.24M2449
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric120mm
External Depth - Metric90mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4
External Height - Imperial4.72"
External Width - Imperial4.72"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
90mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.72"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate