Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $20.140 |
| 10+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3121
Newark Part No.74M2294
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric100.1mm
External Width - Metric240mm
External Depth - Metric120mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial9.5"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G3121 is a Multipurpose Enclosure with dark grey ABS (acrylonitrile butadiene styrene) body and lid. Sealed with neoprene gasket recessed in the lid they conform to IP65 and NEMA-4 specifications. The wall mounted holes and cover screws are outside the sealing area thus preventing the ingress of moisture and dust. Cover screws are M4 stainless steel, non-magnetic and fasten into thread brass inserts and recessed area on the cover for fixing a membrane keyboard.
- Internal bosses allow mounting of PCBs horizontally
- Recessed area on cover for fixing a membrane keyboard
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100.1mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
3.94"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.5"
Product Range
-
Technical Docs (1)
Alternatives for G3121
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate