Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.443 |
5+ | $0.417 |
10+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG401325B
Newark Part No.92K0285
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric13.5mm
External Depth - Metric40.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial0.53"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
40.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.53"
Product Range
-
Enclosure Material
ABS
External Width - Metric
13.5mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
1.59"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G401325B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate