Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG752
Newark Part No.74M2324
Product RangeG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
| 5+ | $22.260 |
| 10+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG752
Newark Part No.74M2324
Product RangeG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric245mm
External Depth - Metric175mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial9.7"
External Depth - Imperial6.89"
Product RangeG
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
89.9mm
External Depth - Metric
175mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.7"
Product Range
G
Enclosure Material
ABS
External Width - Metric
245mm
IP Rating
-
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
6.89"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for G752
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate