Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG756V
Newark Part No.74M2333
Product RangeG
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
| 5+ | $28.790 |
| 10+ | $25.950 |
Price for:Each
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG756V
Newark Part No.74M2333
Product RangeG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric74.9mm
External Width - Metric300mm
External Depth - Metric200mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial11.8"
External Depth - Imperial7.87"
Product RangeG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G756V is a grey Desktop Instrument Case made of ABS (acrylonitrile butadiene styrene). This G7-series case with black ABS (acrylonitrile butadiene styrene) panels, high impact textured grey ABS cases. PCB Mounting pillars for self-tapping screws. Guide slots for vertical mounting PCBs.
- With rubber feet
- Venting hole
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
74.9mm
External Depth - Metric
200mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.8"
Product Range
G
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G756V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate