Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG758
Newark Part No.97K0911
Product RangeG
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.730 |
5+ | $21.390 |
10+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG758
Newark Part No.97K0911
Product RangeG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric260mm
External Depth - Metric180mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial10.24"
External Depth - Imperial7.09"
Product RangeG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
65mm
External Depth - Metric
180mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
G
Enclosure Material
ABS
External Width - Metric
260mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.56"
External Depth - Imperial
7.09"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G758
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate