Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.090 |
| 1000+ | $1.850 |
| 5000+ | $1.730 |
| 10000+ | $1.680 |
Price for:Each
Minimum: 500
Multiple: 100
$1,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC3504
Newark Part No.90R8646
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current450A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
The GBPC3504 is a single-phase Bridge Rectifier features an integrally molded heatsink to provide very low thermal resistance for maximum heat dissipation. Solderable terminals as per MIL-STD-202, method 208 standard.
- 280V Maximum RMS voltage
- 400V Maximum DC blocking voltage
- 400A Peak forward surge current
- 5mA at 400V Maximum DC reverse current
- 1.5°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
450A
Product Range
-
Technical Docs (2)
Alternatives for GBPC3504
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate