Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.090 |
10+ | $2.640 |
100+ | $2.570 |
250+ | $2.430 |
500+ | $2.400 |
1000+ | $2.180 |
2500+ | $1.970 |
5000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC5010
Newark Part No.04AC8153
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current50A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead (07-Nov-2024)
Product Overview
The GBPC5010 from Multicomp Pro is a single phase bridge rectifier with solderable terminals. The rectifier bridge consists of four silicon junctions connected as a full bridge. Integrally moulded heat sink provide very low thermal resistance for maximum heat dissipation.
- Maximum recurrent peak reverse voltage Vrrm is 1000V
- Maximum RMS voltage is 700V
- Maximum DC blocking voltage is 100V
- Maximum average forward rectified current I(AV) at Tc = 55°C is 50A
- Operating temperature range from -55°C to +150°C
- Plastic material
- Isolated voltage from case to lead over 2500V
- Peak forward surge current, single sine wave superimposed on rated load is 400V
- Maximum instantaneous forward voltage drop per element VF at 25A is 1.1V
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
50A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (1)
Alternatives for GBPC5010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate