Print Page
Image is for illustrative purposes only. Please refer to product description.
5,463 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.790 |
5+ | $1.680 |
10+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL2
Newark Part No.07WX0661
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric26.92mm
External Width - Metric42mm
External Depth - Metric55mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.17"
External Depth - Imperial1.65"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A grey ABS potting box with mounting flanges.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
26.92mm
External Depth - Metric
55mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Enclosure Material
ABS
External Width - Metric
42mm
IP Rating
-
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
1.65"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for GPL2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate