Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151799
Newark Part No.61AK9651
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
936 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.880 |
100+ | $3.300 |
250+ | $3.080 |
500+ | $2.900 |
1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151799
Newark Part No.61AK9651
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating250V
Jacket ColorWhite
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial19.7"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
White
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate