Quantity | Price |
---|---|
1+ | $21.850 |
50+ | $18.390 |
100+ | $17.310 |
250+ | $15.990 |
500+ | $15.160 |
Product Information
Product Overview
This Multicomp Pro GW-85018 is a high-quality North American TPE jacketed/insulated NEMA power cord assembly for connecting an appliance to a mains power supply. This power cord is equipped with North American NEMA 5-15P mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide protection and support to the connectors and help prevent damage being caused by excessive bending.
- Cable Length : 3m
- Plug Type : NEMA 5-15P Plug: 10A / 125V
- Connector Type : IEC 60320 C13 Receptacle: 10A / 125V
- Cord Type : SVE
- Wire Size : 18AWG
- Number of Conductors : 3
- Jacket Colour : Black
- The cord complies with UL 62
- The molded plug complies UL 817 and CSA 22.2 NO.21
Applications
Electrical, Energy, Computer Peripherals, Industrial, Power Supplies, Utilities
Contents
3 meters of the Power Cord, NEMA 5-15P Plug to IEC 60320 C13 Receptacle
Notes
This product is free of PVC and Halogen
Technical Specifications
NEMA 5-15P to IEC 60320 C13
10A
Black
9.8ft
3m
125V
GW LZSH
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate