Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $4.670 |
5+ | $4.380 |
10+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT3W
Newark Part No.46WX2053
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric73mm
External Depth - Metric51mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.89"
External Depth - Imperial2.01"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Description This is a general use project box that is very durable.
- Can easily be punched or drilled
- Finished in matt as standard. Lid retained by self tapping screws
- Dimensions: (HxWxD) 25 x 73 x 51mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25.4mm
External Depth - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.89"
Product Range
-
Enclosure Material
ABS
External Width - Metric
73mm
IP Rating
-
Body Color
White
External Height - Imperial
1"
External Depth - Imperial
2.01"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HBT3W
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate