Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.530 |
5+ | $5.190 |
10+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT4W
Newark Part No.23AH3197
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric113mm
External Depth - Metric59mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial4.45"
External Depth - Imperial2.32"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
24mm
External Depth - Metric
59mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
-
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
-
Body Color
White
External Height - Imperial
0.94"
External Depth - Imperial
2.32"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate