Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-10-30-50-70-30-ATF
Newark Part No.33P6956
Product RangeMP HC49S
Your Part Number
957 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.628 |
| 100+ | $0.496 |
| 500+ | $0.410 |
| 1000+ | $0.358 |
| 5000+ | $0.321 |
| 10000+ | $0.291 |
| 25000+ | $0.280 |
Price for:Each
Minimum: 5
Multiple: 5
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-10-30-50-70-30-ATF
Newark Part No.33P6956
Product RangeMP HC49S
Technical Datasheet
Frequency Nom10MHz
Product RangeMP HC49S
Crystal Frequency10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC49S-10-30-50-70-30-ATF is a 10.9 x 4.65mm 30 and 50ppm surface-mount Crystal with superior resistance weld metal case and low profile. The HC49S series crystal designed for applications where board height space is critical, general, industrial and microcontrollers.
- Fundamental vibration mode
- 50Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 500MΩ at 100VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Clock & Timing, Industrial, Communications & Networking
Technical Specifications
Frequency Nom
10MHz
Crystal Frequency
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
MP HC49S
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HC49S-10-30-50-70-30-ATF
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
