Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-18.432-30-50-60-30-ATF
Newark Part No.33P6960
Product RangeMP HC49S
Your Part Number
Technical Datasheet
410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.874 |
| 100+ | $0.695 |
| 500+ | $0.577 |
| 1000+ | $0.506 |
| 5000+ | $0.455 |
| 10000+ | $0.414 |
| 25000+ | $0.400 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-18.432-30-50-60-30-ATF
Newark Part No.33P6960
Product RangeMP HC49S
Technical Datasheet
Frequency Nom18.432MHz
Product RangeMP HC49S
Crystal Frequency18.432MHz
Crystal Frequency18.432MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Frequency Nom
18.432MHz
Crystal Frequency
18.432MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Product Range
MP HC49S
Crystal Frequency
18.432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for HC49S-18.432-30-50-60-30-ATF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability