Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSA-BLACK 1X12X25MM
Newark Part No.07WX1934
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 5+ | $3.530 |
| 10+ | $3.320 |
| 25+ | $3.120 |
| 50+ | $2.910 |
| 100+ | $2.710 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$3.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSA-BLACK 1X12X25MM
Newark Part No.07WX1934
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorRectangle
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.47"
Tape Length - Metric12mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape Application-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
39.4 mil (1 mm)
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.47"
Tape Diameter - Imperial
-
Conductivity
-
Product Range
-
Patch Type
Double Sided Foam
Tape Colour
Black
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Metric
25mm
Tape Length - Metric
12mm
Tape Diameter - Metric
-
Tape Application
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HSA-BLACK 1X12X25MM
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate