Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHQ011EMS
Newark Part No.23T0913
Product RangeHQ0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.540 |
| 5+ | $51.500 |
| 10+ | $48.140 |
Price for:Each
Minimum: 1
Multiple: 1
$53.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHQ011EMS
Newark Part No.23T0913
Product RangeHQ0
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric100.1mm
External Width - Metric274mm
External Depth - Metric173mm
IP RatingIP67
IP RatingIP67
Body ColorNatural
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial10.8"
External Depth - Imperial6.81"
Product RangeHQ0
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
100.1mm
External Depth - Metric
173mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
10.8"
Product Range
HQ0
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
274mm
IP Rating
IP67
Body Color
Natural
External Height - Imperial
3.94"
External Depth - Imperial
6.81"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate