Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS115 1.2M
Newark Part No.24M2727
Product RangeHS Series
Technical Datasheet
1,216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.380 |
5+ | $2.210 |
10+ | $2.030 |
25+ | $1.870 |
100+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS115 1.2M
Newark Part No.24M2727
Product RangeHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.19"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.19"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.6mm
Product Range
HS Series
Technical Docs (1)
Alternatives for HS115 1.2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate