Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
207 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.150 |
| 10+ | $89.290 |
| 25+ | $86.200 |
| 50+ | $83.490 |
| 100+ | $80.400 |
Price for:Each
Minimum: 1
Multiple: 1
$93.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT2008AR
Newark Part No.42M0920
Technical Datasheet
Crimp Tool TypeRatchet
Product Range-
SVHCTo Be Advised
Product Overview
The HT2008AR is an All-in-one WE/SS style Ratchet Crimp Tool made of black oxide and hardened finish middle carbon steel frame. Suitable for use with crimping modular plugs 8P8C/RJ45, 6P6C/RJ-12, 6P4C/ RJ-11, 4P4C and 4P2C plugs, DEC/off-set plug-6P6C.
- Blue colour
- 8.3" Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
RJ-45, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
