Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1FS
Newark Part No.97K2600
Your Part Number
Technical Datasheet
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 100+ | $2.420 |
| 250+ | $2.190 |
| 500+ | $2.020 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1FS
Newark Part No.97K2600
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JR-101-1FS is a snap-fit IEC Fused Inlet with solder contact termination, 30% resin glass-plated 94V-2 nylon-66 body and fuse cover, Sn-plated Bsp1-1/2H EDGE terminal, centre terminal, fuse holder and connector body, 10A/250VAC rated.
- 100MΩ at 500VDC Insulation resistance
- 2000VAC/minute Dielectric strength
- -25 to +85°C Maximum operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
10A
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate