Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR1620+S-WH-ROHS/2PCS/BAG
Newark Part No.27W3379
Your Part Number
Technical Datasheet
305 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR1620+S-WH-ROHS/2PCS/BAG
Newark Part No.27W3379
Technical Datasheet
No. of Contacts-
Contact PlatingNickel Plated Contacts
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Color: Nickel/WhiteConnector Type: Phono PlugGender: MaleMounting Type: In-LineTermination Method: SolderPackage Qty: 2pcs
Technical Specifications
No. of Contacts
-
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate