Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.120 |
100+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR6050
Newark Part No.67Y9235
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector B-
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
BNC Female to 3. 5mm Mono Plug
- Nickel-plated
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate