Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
211 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $2.000 |
25+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8007-2M
Newark Part No.18J5647
Technical Datasheet
Connector to Connector3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type A3.5mm Stereo Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The JR8007-2M is a 2m Audio/Video Cable Assembly with 3.5mm stereo jack plug to 2 x 6.35mm mono jack plugs and black jacket. It is ideal for stereo applications.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Metric
2m
Product Range
-
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate