Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-1.5M
Newark Part No.01M8007
Your Part Number
Technical Datasheet
5,567 In Stock
Need more?
572 Delivery in 1-3 Business Days(US stock)
4995 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.42 |
| 100+ | $2.77 |
| 250+ | $2.56 |
| 500+ | $2.38 |
| 1000+ | $2.22 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-1.5M
Newark Part No.01M8007
Technical Datasheet
Connector Type A2.1mm Barrel Plug
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type B2.1mm Barrel Jack
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The JR8306 series from Multicomp Pro are 2.1mm DC plug to 2.1mm DC jack extension leads. These power cable assemblies are designed to withstand voltage of 1KV.
- Insulation resistance is 2000Mohm
- Conductor resistance is 161.8ohm/Km
- Current rating of 1.5A
- Available in 1.5m, 3m, 5m and 10m cable lengths
- Test temperature is 20°C
- Jacket colour is black
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
2.1mm Barrel Plug
Connector Type B
2.1mm Barrel Jack
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for JR8306-1.5M
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate