Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 1.5M
Newark Part No.01M8010
Product RangeMulticomp Pro Power Cord
Your Part Number
Technical Datasheet
5,039 In Stock
Need more?
1347 Delivery in 1-3 Business Days(US stock)
3692 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.46 |
| 100+ | $2.80 |
| 250+ | $2.58 |
| 500+ | $2.40 |
| 1000+ | $2.24 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 1.5M
Newark Part No.01M8010
Product RangeMulticomp Pro Power Cord
Technical Datasheet
Connector Type A2.5mm Barrel Plug
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Cable Length - Imperial4.9ft
Connector Type B2.5mm Barrel Jack
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangeMulticomp Pro Power Cord
SVHCLead (14-Jun-2023)
Product Overview
The JR8307 1.5M is a 1.5m DC Extension Lead with 2.5mm DC plug to 2.5mm DC jack, black PVC jacket. 0.4 A current rating.
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4 A
- Rated operating voltage is 20V
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Hobby & Education, Laboratory
Technical Specifications
Connector Type A
2.5mm Barrel Plug
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Product Range
Multicomp Pro Power Cord
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm Barrel Jack
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate