Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9218
Newark Part No.55X0902
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
4mm Plug-Croc Clip
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate