Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.420 |
| 25+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9504A/3M
Newark Part No.18J5735
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The JR9504A/3M is a 3m Audio/Video Cable with 3.5mm stereo plug to 3.5mm stereo plug and black jacket. Digital fully shielded high definition PC-OFC interconnect cable for home theatre and digital stereo Hi-Fi systems.
- Blue PVC moulding
- Gold-plated connector
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for JR9504A/3M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate