Print Page
Image is for illustrative purposes only. Please refer to product description.

1,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 250+ | $0.141 |
| 500+ | $0.127 |
| 1000+ | $0.115 |
| 5000+ | $0.105 |
Price for:Each
Minimum: 5
Multiple: 5
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL514HAD
Newark Part No.97Y9340
Technical Datasheet
LED ColorRed Orange
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size3mm
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red Orange
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
7.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity
30mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
