Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-13
Newark Part No.97K2854
Product RangeLED Holder
Your Part Number
13,255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 10+ | $0.193 |
| 100+ | $0.075 |
| 1000+ | $0.051 |
Price for:Each
Minimum: 5
Multiple: 5
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-13
Newark Part No.97K2854
Product RangeLED Holder
Technical Datasheet
Height13mm
External Diameter5mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeLED Holder
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height
13mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
