Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-16X3
Newark Part No.97K2856
Product RangeLED Holder
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.224 |
| 100+ | $0.087 |
| 1000+ | $0.061 |
Price for:Each
Minimum: 5
Multiple: 5
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-16X3
Newark Part No.97K2856
Product RangeLED Holder
Technical Datasheet
Height16.1mm
External Diameter7.1mm
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LED-16X3 is a 3-pin Quadrate LED Holder made of nylon. It is ideal for use with 5mm 3-pin LED lamp.
- Stand LED lamp on circuit board
- Pad LED with distance from circuit board
- UL94V-2 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
Height
16.1mm
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
External Diameter
7.1mm
Product Range
LED Holder
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate