Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-20
Newark Part No.97K2858
Product RangeLED Holder
Your Part Number
30,619 In Stock
Need more?
3834 Delivery in 1-3 Business Days(US stock)
26785 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.231 |
| 100+ | $0.089 |
| 1000+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED-20
Newark Part No.97K2858
Product RangeLED Holder
Technical Datasheet
Height20.2mm
External Diameter5mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeLED Holder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LED-20 from Multicomp Pro is a 2 pin quadrate LED holder for use with 5mm, T-1 3/4 LEDs.
- External diameter of 5mm
- External length of 20.2mm
- Holder colour is natural
- Nylon (polyamide) holder material
- UL94V-2 rated flame class
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height
20.2mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
