Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED3-13
Newark Part No.97K2880
Product RangeLED Holder
Technical Datasheet
16,656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.215 |
10+ | $0.177 |
100+ | $0.068 |
1000+ | $0.046 |
Price for:Each
Minimum: 5
Multiple: 5
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED3-13
Newark Part No.97K2880
Product RangeLED Holder
Technical Datasheet
Height13mm
External Diameter4.2mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeLED Holder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LED3-13 is a 2-pin Round LED Spacer for use with 3mm/T-1 LEDs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
Height
13mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
External Diameter
4.2mm
Product Range
LED Holder
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate