Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLEDX-11
Newark Part No.97K2871
Product RangeLED Holder
Your Part Number
12,522 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 10+ | $0.165 |
| 50+ | $0.120 |
| 100+ | $0.109 |
| 500+ | $0.095 |
| 1000+ | $0.070 |
| 2000+ | $0.065 |
| 5000+ | $0.061 |
Price for:Each
Minimum: 5
Multiple: 5
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLEDX-11
Newark Part No.97K2871
Product RangeLED Holder
Technical Datasheet
Height11mm
External Diameter5mm
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height
11mm
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
