Print Page
Image is for illustrative purposes only. Please refer to product description.

2,400 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 10+ | $0.083 |
| 100+ | $0.032 |
| 1000+ | $0.022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLL4148-7
Newark Part No.65W8586
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max175°C
Diode Case StyleMiniMELF
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Product Overview
The LL4148-13 is a small signal Switching Diode with a glass case. Color band denotes cathode end polarity.
- 100V Peak reverse voltage
- 500mW at 25°C Power dissipation
- 4pF Capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
Lead
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
500mA
Diode Case Style
MiniMELF
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
