Print Page
Image is for illustrative purposes only. Please refer to product description.
2,072 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 100+ | $1.670 |
| 250+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM414/TO3
Newark Part No.09WX0147
Technical Datasheet
Fixing Type-
For Use WithTransistors with case style TO-3
External Length40.26mm
External Width26.54mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The M414/TO3 is a 40.26 x 26.54 x 12.19mm Transistor Cover with nylon 6 insulator. This insulated cover is for use with TO-3 case style transistor.
- 30kV Breakdown voltage
- 125°C Temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Fixing Type
-
External Length
40.26mm
Product Range
-
For Use With
Transistors with case style TO-3
External Width
26.54mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate