Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX235H155S.079
Newark Part No.99Y9414
Product RangeMAX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.820 |
| 10+ | $63.630 |
| 25+ | $61.430 |
| 50+ | $59.240 |
| 100+ | $57.040 |
Price for:Each
Minimum: 1
Multiple: 1
$65.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX235H155S.079
Newark Part No.99Y9414
Product RangeMAX
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial6.6"
External Height - Metric167.4mm
External Width - Imperial10.2"
External Width - Metric258mm
External Depth - Imperial9.56"
External Depth - Metric243mm
Product RangeMAX
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
-
External Height - Imperial
6.6"
External Width - Imperial
10.2"
External Depth - Imperial
9.56"
Product Range
MAX
Case Color
Black
External Height - Metric
167.4mm
External Width - Metric
258mm
External Depth - Metric
243mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate