Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX505STR.079
Newark Part No.01AC0104
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $294.390 |
10+ | $284.400 |
25+ | $274.430 |
50+ | $264.450 |
100+ | $254.480 |
Price for:Each
Minimum: 1
Multiple: 1
$294.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX505STR.079
Newark Part No.01AC0104
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack, Red
External Height - Imperial10.2"
External Height - Metric258.1mm
External Width - Imperial21.9"
External Width - Metric555mm
External Depth - Imperial17.52"
External Depth - Metric445mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
Polypropylene storage case with handle for portability
- With handle
- Heavy duty
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
10.2"
External Width - Imperial
21.9"
External Depth - Imperial
17.52"
Product Range
Multicomp Pro Storage Cases
Case Color
Black, Red
External Height - Metric
258.1mm
External Width - Metric
555mm
External Depth - Metric
445mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate