Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX540H245STR.079
Newark Part No.01AC0110
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $436.740 |
| 10+ | $421.940 |
| 25+ | $407.130 |
| 50+ | $392.330 |
| 100+ | $377.520 |
Price for:Each
Minimum: 1
Multiple: 1
$436.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX540H245STR.079
Newark Part No.01AC0110
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial10.6"
External Height - Metric270mm
External Width - Imperial23.4"
External Width - Metric594.1mm
External Depth - Imperial18.62"
External Depth - Metric473mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
10.6"
External Width - Imperial
23.4"
External Depth - Imperial
18.62"
Product Range
-
Case Color
Black
External Height - Metric
270mm
External Width - Metric
594.1mm
External Depth - Metric
473mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MAX540H245STR.079
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate