Print Page
Image is for illustrative purposes only. Please refer to product description.
1,004 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 250+ | $0.601 |
| 500+ | $0.549 |
| 1000+ | $0.505 |
| 5000+ | $0.470 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR1650
Newark Part No.04AC8523
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-220AC
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate