Print Page
Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.860 |
25+ | $11.860 |
50+ | $10.870 |
100+ | $10.870 |
250+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-157-DC
Newark Part No.80AK4907
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric4.57m
Current Rating13A
Voltage Rating125V
Jacket ColorGray
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
13A
Jacket Color
Gray
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate