Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2227-32-06-F1
Newark Part No.24M4372
Product RangeMC-2227
Your Part Number
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 50+ | $4.890 |
| 100+ | $4.530 |
| 250+ | $4.200 |
| 500+ | $3.880 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2227-32-06-F1
Newark Part No.24M4372
Product RangeMC-2227
Technical Datasheet
No. of Contacts32Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeMC-2227
Row Pitch15.24mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Avionics, Automotive, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
MC-2227
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC-2227-32-06-F1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
