Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-06-00-00-IDC
Newark Part No.50AC5368
Your Part Number
338 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.150 | $0.078 |
| 250+ | $0.865 | $0.078 |
| 500+ | $0.775 | $0.078 |
| 1000+ | $0.697 | $0.078 |
| 5000+ | $0.636 | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-06-00-00-IDC
Newark Part No.50AC5368
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
