Print Page
Image is for illustrative purposes only. Please refer to product description.
5,506 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.005 |
250+ | $0.005 |
500+ | $0.005 |
1000+ | $0.005 |
5000+ | $0.005 |
Price for:Each
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-20-SR
Newark Part No.50AC5412
Technical Datasheet
Accessory TypeStrain Relief
For Use WithFlat Cable IDC Receptacle Connectors
No. of Positions20Positions
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
-
For Use With
Flat Cable IDC Receptacle Connectors
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate