Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-6DA-15T
Newark Part No.68AC1527
Product RangeMC-6DA Series
Technical Datasheet
448 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-6DA-15T
Newark Part No.68AC1527
Product RangeMC-6DA Series
Technical Datasheet
Connector to ConnectorType A HDMI Plug to Type A HDMI Plug
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product RangeMC-6DA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC-6DA-15T UltraHD HDMI 2.0 Type A Plug to Plug Cable Assembly from Multicomp Pro is a high speed 18Gbps cable with Ethernet that delivers the latest high performance 4K @ 60Hz 2160p display technologies and bi-directional audio and data connectivity. Provides superior picture quality, clarity, and sound for the ultimate viewing experience.
- High Speed HDMI 2.0 Cable Assembly
- 3D compatible and 4K support enables resolutions beyond 1080p
- Audio return channel
- Gold plated connectors
- Backwards compatible with HDMI v1.4
- 28-30AWG copper wire with foil shield
- Black PVC jacket, 7.3mm outer diameter
- Length 15 ft. / 4.57 m
- Meets AWM style 20276, UL E358133
Applications
Sound & Video, Imaging, Multimedia, Audio & Video, Broadcast
Technical Specifications
Connector to Connector
Type A HDMI Plug to Type A HDMI Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
4.57m
Product Range
MC-6DA Series
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate