Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK25-K
Newark Part No.06X0475
Product RangeDPPK
Your Part Number
577 In Stock
Need more?
165 Delivery in 1-3 Business Days(US stock)
412 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.060 |
| 25+ | $0.992 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK25-K
Newark Part No.06X0475
Product RangeDPPK
Technical Datasheet
Product RangeDPPK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC-DPPK25-K is a 25-way black vertical D-sub Connector Backshell with nylon insulation. This DPPK series backshell has cable clamp with self-tapping screws, long jack screws with moulded top for colour coding and straight cable outlet with 3mm to 11mm cable diameter.
- Light weight hinged single piece moulding with retaining latches
- Cable clamp with self-tapping screws strain relief
- 3 to 11mm Cable diameter
- Long jackscrews with moulded top for colour coding
- Straight cable outlet
- -55 to 105°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
DPPK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (2)
Alternatives for MC-DPPK25-K
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate